-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, LATCHED, 0.004A (COIL), 9VDC (COIL), 38mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393774-5
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole - Rail/Tube (Alt: 2-1393774-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-2-1393774-5
|
Mouser Electronics | Low Signal Relays - PCB V23026C1055B201 RoHS: Compliant | 0 |
|
$7.0100 | Order Now |
|
Onlinecomponents.com | V23026C1055B201 RoHS: Compliant | 0 |
|
$6.4000 / $18.7900 | Buy Now |
DISTI #
2-1393774-5
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole (Alt: 2-1393774-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393774-5
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole (Alt: 2-1393774-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23026C1055B201 RoHS: Compliant | 0 |
|
$6.4000 / $18.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393774-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393774-5
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.004A (COIL), 9VDC (COIL), 38mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.6 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Power | 37 mW | |
Coil Resistance | 61 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | LEAD NICKEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TUBE | |
Physical Dimension | 13mm X 7.6mm X 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 2-1393774-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393774-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23026C1055B201 | RF RELAY, SPDT, LATCHED, 0.004A (COIL), 9VDC (COIL), 38mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 2-1393774-5 vs V23026C1055B201 |