Part Details for 2-140-Y by Cinch Connectivity Solutions
Overview of 2-140-Y by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-140-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB355-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
608 In Stock |
|
$6.4130 / $11.5700 | Buy Now |
DISTI #
538-2-140-Y
|
Mouser Electronics | Barrier Terminal Blocks 2P BLK TERM BLOCK BARRIER RoHS: Compliant | 991 |
|
$6.4100 / $11.5700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A RoHS: Compliant | 0 |
|
$6.1800 / $16.9300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
Cinch Connector Div. 2-140-Y
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now |
Part Details for 2-140-Y
2-140-Y CAD Models
2-140-Y Part Data Attributes
|
2-140-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
2-140-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 2-140-Y
This table gives cross-reference parts and alternative options found for 2-140-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-140-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-2-140-Y | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 2-140-Y vs MS-2-140-Y |
2-140-3/4W | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 2-140-Y vs 2-140-3/4W |
MS-2-140 | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 2-140-Y vs MS-2-140 |