-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 3VDC (Coil), 220mW (Coil), 5A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1415539-0-ND
|
DigiKey | PE514F03 Min Qty: 500 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9540 | Buy Now |
DISTI #
2-1415539-0
|
Avnet Americas | PE514F03 - Bulk (Alt: 2-1415539-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.8586 / $4.6434 | Buy Now |
DISTI #
571-2-1415539-0
|
Mouser Electronics | General Purpose Relays PE514F03 RoHS: Compliant | 0 |
|
$4.6200 / $4.9500 | Order Now |
DISTI #
72143902
|
RS | Relay, PE514F03 | TE Connectivity 2-1415539-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.0900 | Buy Now |
DISTI #
AMP2-1415539-0
|
Heilind Electronics | PE514F03 | Americas - 0 in Stock |
|
$4.1029 / $4.1642 | Buy Now |
|
Onlinecomponents.com | PE514F03 RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
DISTI #
AMP2-1415539-0
|
Interstate Connecting Components | PE514F03 | 0 |
|
$4.1029 / $4.1642 | Buy Now |
DISTI #
000000000005360138
|
Sager | General Purpose Relays PE514F03 Min Qty: 500 | 0 |
|
$4.3600 / $4.5400 | Buy Now |
|
Master Electronics | PE514F03 RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415539-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415539-0
TE Connectivity
Power/Signal Relay, 1 Form C, 3VDC (Coil), 220mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 220 mW | |
Coil Resistance | 41 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |