-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1419104-1-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
42 In Stock |
|
$4.7800 | Buy Now |
DISTI #
2-1419104-1
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 24VDC 576Ohm Through Hole - Tape and Reel (Alt: 2-1419104-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$3.3512 / $4.0328 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2250Tray |
|
$4.6900 / $5.4300 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$4.6900 / $5.4300 | Buy Now |
DISTI #
AMP2-1419104-1
|
Heilind Electronics | T9AS1D22-24=RELAY,QC/PC,SEAL,P | Americas - 0 in Stock18750 On Order |
|
$2.6369 / $2.7814 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPST-NO - 24 VDC - 30 A - T9A Series - Through Hole - Non Latching. RoHS: Compliant |
11550 In Stock 26000 On Order |
|
$2.9200 / $3.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | 400 |
|
$2.3400 / $5.4000 | Buy Now | |
DISTI #
2-1419104-1
|
TTI | General Purpose Relays T9AS1D22-24 RELAY T9A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 837 In Stock |
|
$2.9600 / $5.0100 | Buy Now |
DISTI #
T9AS1D22-24
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 30A, Series: T9A, PCB Min Qty: 1 | 2 |
|
$3.6100 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419104-1
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.3mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |