-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 14 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0839
|
Newark | Relay Sockets&hardware 4 Pole Scrw Trm Sckt |Amp Te Connectivity 2-1419106-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 831 |
|
$28.6400 / $37.2200 | Buy Now |
DISTI #
2-1419106-2
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 6 Days Container: Tray | 412 Factory Stock |
|
$20.3314 / $24.4666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$21.5400 | Buy Now |
DISTI #
AMP2-1419106-2
|
Heilind Electronics | 27E867=SOCKET,KU,,ASSY,4 POLE, | Americas - 0 in Stock |
|
$26.5834 / $28.6283 | Buy Now |
|
Onlinecomponents.com | Relay Socket - Panel - Screw - 14 Pins - 10 A - 240 VAC. RoHS: Compliant |
912 In Stock 412 Factory Stock |
|
$23.4500 / $35.8800 | Buy Now |
DISTI #
2-1419106-2
|
TTI | General Purpose Relays SOCKET RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$21.0100 | Buy Now |
DISTI #
AMP2-1419106-2
|
Interstate Connecting Components | 27E867=SOCKET,KU,,ASSY,4 POLE, | 0 |
|
$26.5834 / $28.6283 | Buy Now |
|
Master Electronics | Relay Socket - Panel - Screw - 14 Pins - 10 A - 240 VAC. RoHS: Compliant |
912 In Stock 412 Factory Stock |
|
$23.4500 / $35.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419106-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419106-2
TE Connectivity
IC Socket, 14 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 14 | |
Termination Type | SCREW |