-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 8 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0840
|
Newark | Relay Sockets&hardware 8P Din Rl Snp Mt Skt |Amp Te Connectivity 2-1419106-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$8.2900 / $8.5300 | Buy Now |
DISTI #
2-1419106-3
|
Avnet Americas | Conn Relay Socket SKT 8 POS Screw ST DIN Rail - Trays (Alt: 2-1419106-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Tray | 0 |
|
$5.0622 / $6.0918 | Buy Now |
DISTI #
71210499
|
RS | Socket, KRPA, 8 Octal Pol, 27E891 | TE Connectivity 2-1419106-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.2400 | RFQ |
|
Future Electronics | KRPA Series Relay DIN Rail Mount Panel Plug-in Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 189Tray |
|
$5.3500 / $5.5900 | Buy Now |
DISTI #
AMP2-1419106-3
|
Heilind Electronics | 27E891=SOCKET,KRPA,8,OCTAL,POL | Americas - 366 in Stock750 On Order |
|
$6.6189 / $7.1280 | Buy Now |
|
Onlinecomponents.com | Relay Socket DIN Rail RoHS: Compliant |
3005 In Stock |
|
$4.7500 / $5.3300 | Buy Now |
DISTI #
2-1419106-3
|
TTI | Relay Sockets & Hardware SOCKET RELAYS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 1010 In Stock |
|
$4.7900 / $5.8700 | Buy Now |
DISTI #
AMP2-1419106-3
|
Interstate Connecting Components | 27E891=SOCKET,KRPA,8,OCTAL,POL | 85175 On Order |
|
$6.6189 / $7.1280 | Buy Now |
DISTI #
TE Connectivity 2-1419106-3
|
PEI Genesis | IC Socket, 8 Contact(s), Scr | 0 |
|
Buy Now | |
DISTI #
2-1419106-3
|
Avnet Abacus | Conn Relay Socket SKT 8 POS Screw ST DIN Rail (Alt: 2-1419106-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419106-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419106-3
TE Connectivity
IC Socket, 8 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYAMIDE | |
Number of Contacts | 8 | |
Termination Type | SCREW |