-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 11 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0841
|
Newark | Relay Sockets&hardware 11P Dn Rl Snp Mt Skt |Amp Te Connectivity 2-1419106-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$20.2100 | Buy Now |
DISTI #
2-1419106-4
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 62230 Factory Stock |
|
$10.0300 | Buy Now |
DISTI #
71210500
|
RS | Relay, Socket, 11 POS, Din Rail, Screw Terminal, KRPA Series | TE Connectivity 2-1419106-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 | RFQ |
|
Future Electronics | KRP Series Poles 1 through 3 Screw Type DIN Rail Snap-Mount Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$10.5500 | Buy Now |
DISTI #
AMP2-1419106-4
|
Heilind Electronics | 27E892 SOCKET,KRPA,11,OCTAL | Americas - 556 in Stock |
|
$13.0526 / $14.0566 | Buy Now |
|
Onlinecomponents.com | Relay Socket - DIN Rail - Screw - 11 Pins - 10 A - 240 VAC. RoHS: Compliant |
907 In Stock 2130 Factory Stock |
|
$8.8900 / $11.8300 | Buy Now |
DISTI #
2-1419106-4
|
TTI | General Purpose Relays SOCKET RELAYS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 150 In Stock |
|
$7.4600 / $10.6000 | Buy Now |
DISTI #
AMP2-1419106-4
|
Interstate Connecting Components | 27E892 SOCKET,KRPA,11,OCTAL | 130 |
|
$13.0526 / $14.0566 | Buy Now |
|
Master Electronics | Relay Socket - DIN Rail - Screw - 11 Pins - 10 A - 240 VAC. RoHS: Compliant |
907 In Stock 2130 Factory Stock |
|
$8.8900 / $11.8300 | Buy Now |
|
Ozdisan Elektronik | RELAY SOCKET 11 POSITION DIN RAIL | 0 |
|
$37.1291 / $39.7281 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419106-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419106-4
TE Connectivity
IC Socket, 11 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYAMIDE | |
Number of Contacts | 11 | |
Termination Type | SCREW |