-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, RELAY, 8 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0844
|
Newark | Relay Sockets&hardware Din 8P K10 Series |Amp Te Connectivity 2-1419106-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$10.8600 / $11.9500 | Buy Now |
DISTI #
2-1419106-7
|
Avnet Americas | Conn Relay Socket SKT 2 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 18 |
|
$7.0210 / $8.4490 | Buy Now |
DISTI #
71210503
|
RS | Relay, Socket, 8 Position, DIN Rail, Screw Terminal, K10 Series | TE Connectivity 2-1419106-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 | RFQ |
|
Future Electronics | K10 Series 2 Position DIN Rail Mount Socket RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$7.3900 | Buy Now |
DISTI #
AMP2-1419106-7
|
Heilind Electronics | 27E895 RELAY SOCKET,K10,8P, DIN RAIL MT | Americas - 552 in Stock |
|
$9.1800 / $9.8862 | Buy Now |
|
Onlinecomponents.com | Relay Socket - DIN Rail - Screw - 8 Pins - 10 A - 120 VAC. RoHS: Compliant |
273 In Stock |
|
$7.3400 / $9.2700 | Buy Now |
DISTI #
2-1419106-7
|
TTI | Relay Sockets & Hardware SOCKET RELAYS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 440 In Stock |
|
$7.5300 / $8.4800 | Buy Now |
DISTI #
AMP2-1419106-7
|
Interstate Connecting Components | 27E895 RELAY SOCKET,K10,8P, DIN RAIL MT | 184 |
|
$9.1800 / $9.8862 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$8.5000 / $13.0800 | Buy Now |
|
Master Electronics | Relay Socket - DIN Rail - Screw - 8 Pins - 10 A - 120 VAC. RoHS: Compliant |
273 In Stock |
|
$7.3400 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419106-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419106-7
TE Connectivity
IC Socket, RELAY, 8 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.036 inch | |
Body Depth | 0.995 inch | |
Body Length | 2.598 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 8 | |
Termination Type | SCREW |