-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0853
|
Newark | General Purpose Relays Spdt 1A 24Dc Std Sns |Amp Te Connectivity 2-1419130-8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$3.6500 / $4.4300 | Buy Now |
DISTI #
2-1419130-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: 2-1419130-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tube | 6000 |
|
$2.8800 | Buy Now |
DISTI #
2-1419130-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: 2-1419130-8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Tube | 0 |
|
$3.0132 / $3.4020 | Buy Now |
|
Future Electronics | TSC Series 1 A SPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3828Tube |
|
$2.1000 / $2.4000 | Buy Now |
|
Future Electronics | TSC Series 1 A SPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8300 / $3.2500 | Buy Now |
DISTI #
AMP2-1419130-8
|
Heilind Electronics | TSC-124L3H000 TSC-124L3H,000 | Americas - 0 in Stock |
|
$3.4083 / $3.5951 | Buy Now |
|
Onlinecomponents.com | TSC-124L3H,000 RoHS: Compliant | 0 |
|
$2.4200 / $3.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.1250 / $3.0000 | Buy Now |
DISTI #
2-1419130-8
|
TTI | Low Signal Relays - PCB TSC-124L3H,000 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9500 / $2.2600 | Buy Now |
DISTI #
2-1419130-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: 2-1419130-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tube | 6000 |
|
$2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419130-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419130-8
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.5 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3840 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 400 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM ALLOY | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 12.3mm x 7.4mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |