Part Details for 2-1423159-3 by TE Connectivity
Overview of 2-1423159-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1423159-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2775
|
Newark | 7012Pc=Rly, std, on,2P,125Vdc,15 |Amp Te Connectivity 2-1423159-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$790.5800 / $851.2200 | Buy Now |
DISTI #
2-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 2-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$523.5424 / $630.0256 | Buy Now |
DISTI #
AMP2-1423159-3
|
Heilind Electronics | 7012PC=RLY,STD,ON,2P,125V | Americas - 0 in Stock |
|
$465.8580 / $665.5201 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - 1.5 s - 15 s - 7000 Series - DPDT - 10 A. |
11 In Stock 92 On Order |
|
$566.1500 / $611.9800 | Buy Now |
DISTI #
2-1423159-3
|
TTI | Time Delay & Timing Relays 7012PC Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$468.6800 / $608.7900 | Buy Now |
DISTI #
2-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 2-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$523.5424 / $630.0256 | Buy Now |
DISTI #
AMP2-1423159-3
|
Interstate Connecting Components | 7012PC=RLY,STD,ON,2P,125V | 0 |
|
$465.8580 / $665.5201 | Buy Now |
|
Master Electronics | Time Delay Relay - 1.5 s - 15 s - 7000 Series - DPDT - 10 A. |
11 In Stock 92 On Order |
|
$566.1500 / $611.9800 | Buy Now |
Part Details for 2-1423159-3
2-1423159-3 CAD Models
2-1423159-3 Part Data Attributes:
|
2-1423159-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423159-3
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1.5-15s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 2-1423159-3
This table gives cross-reference parts and alternative options found for 2-1423159-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1423159-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7012PC | ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 1.5-15s, PANEL MOUNT | TE Connectivity | 2-1423159-3 vs 7012PC |