-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-006-1=HDW IDC JACKSOCKET A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437012-4-ND
|
DigiKey | HARDWARE JACKSOCKET D-CONN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1464 In Stock |
|
$7.5530 / $11.2800 | Buy Now |
DISTI #
2-1437012-4
|
Avnet Americas | Connector Accessories Jack Socket Assembly Kit Stainless Steel - Bulk (Alt: 2-1437012-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$6.6236 / $7.4783 | Buy Now |
|
Future Electronics | AMPLIMITE 4-40 Thread Stainless Steel Passivated Female Screwlock Assembly Kit RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Box | 0Box |
|
$7.4200 / $7.5600 | Buy Now |
DISTI #
AMP2-1437012-4
|
Heilind Electronics | 609-006-1HDW IDC JACKSOCKET A | Americas - 0 in Stock |
|
$7.8553 | Buy Now |
|
Onlinecomponents.com | D Sub Jack Screw - 609 Series - 17.76 mm - 4-40. RoHS: Compliant |
213 In Stock |
|
$7.1000 / $9.4000 | Buy Now |
DISTI #
2-1437012-4
|
TTI | D-Sub Tools & Hardware 609-006-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Kit |
Americas - 2464 In Stock |
|
$6.9900 / $7.5900 | Buy Now |
DISTI #
2-1437012-4
|
Avnet Americas | Connector Accessories Jack Socket Assembly Kit Stainless Steel - Bulk (Alt: 2-1437012-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$6.6236 / $7.4783 | Buy Now |
DISTI #
2-1437012-4
|
TME | Set of screws for D-Sub, Thread len: 12.7mm, Thread: UNC 4-40 Min Qty: 500 | 0 |
|
$10.4700 | RFQ |
DISTI #
2-1437012-4
|
Avnet Americas | Connector Accessories Jack Socket Assembly Kit Stainless Steel - Bulk (Alt: 2-1437012-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$6.6236 / $7.4783 | Buy Now |
DISTI #
TE Connectivity 2-1437012-4
|
PEI Genesis | Connector Accessory, Hardwar | 351 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437012-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437012-4
TE Connectivity
609-006-1=HDW IDC JACKSOCKET A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 UNC 2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Terminal Length | 12.7 inch | |
Used With | METAL SHELL OR ALL PLASTIC CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |