Part Details for 2-1437569-2 by TE Connectivity
Overview of 2-1437569-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437569-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437569-2
|
Avnet Americas | Electromechanical Switch Selector Switch N.O./N.C. 5A 6Pin - Bulk (Alt: 2-1437569-2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1437569-2
|
Avnet Americas | Electromechanical Switch Selector Switch N.O./N.C. 5A 6Pin - Bulk (Alt: 2-1437569-2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-1437569-2
2-1437569-2 CAD Models
2-1437569-2 Part Data Attributes:
|
2-1437569-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437569-2
TE Connectivity
Rotary Switch, 3 Positions, 4PST, Latched, 5A, 20VDC, Wire Terminal, Short Handle Selector Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SHORT HANDLE SELECTOR | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | SILVER | |
Housing Material | POLYETHYLENE | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |