Part Details for 2-1437571-8 by TE Connectivity
Overview of 2-1437571-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437571-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437571-8
|
Avnet Americas | Switch Push Button OFF Mom SPST Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 2-1437571-8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4456 / $4.1464 | Buy Now |
DISTI #
AMP2-1437571-8
|
Heilind Electronics | TPA11CGPC6=SWITCH P/B N/O BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TPA11CGPC6=SWITCH P/B N/O BLUE | 0 |
|
$3.6200 / $7.5900 | Buy Now |
DISTI #
2-1437571-8
|
Avnet Americas | Switch Push Button OFF Mom SPST Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 2-1437571-8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4456 / $4.1464 | Buy Now |
DISTI #
AMP2-1437571-8
|
Interstate Connecting Components | TPA11CGPC6=SWITCH P/B N/O BLUE | 0 |
|
Buy Now | |
|
Master Electronics | TPA11CGPC6=SWITCH P/B N/O BLUE | 0 |
|
$3.6200 / $7.5900 | Buy Now |
Part Details for 2-1437571-8
2-1437571-8 CAD Models
2-1437571-8 Part Data Attributes:
|
2-1437571-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437571-8
TE Connectivity
Keypad Switch, SPST, Momentary, 0.4A, 20VDC, 3.92N, 3 PCB Hole Cnt, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | BLUE | |
Actuator Length | 0.152 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.3086 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.04 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |