-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5276
|
Newark | Barrier Terminal Blocks Tri-Barrier .375 9P |Amp Te Connectivity 2-1437653-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 3860 |
|
$4.2500 / $6.0000 | Buy Now |
DISTI #
2266-2-1437653-5-ND
|
DigiKey | Barrier Strip Terminal Block, 25 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
3860 In Stock |
|
$3.6300 / $3.8400 | Buy Now |
DISTI #
2-1437653-5
|
Avnet Americas | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 2-1437653-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 3775 |
|
RFQ | |
DISTI #
70088796
|
RS | Buchanan, Conn, Term Strip, Barrier,9Pole,9.53mmPitch, SnglRow,22-12,#6,25A,300V | TE Connectivity 2-1437653-5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $3.9600 | RFQ |
|
Future Electronics | Buchanan 9 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1Box |
|
$3.4000 / $3.9400 | Buy Now |
DISTI #
AMP2-1437653-5
|
Heilind Electronics | 6PCV-09-0066PCV ASSEMBLY | Americas - 0 in Stock |
|
$3.6996 | Buy Now |
|
Onlinecomponents.com | 6PCV-09-006=6PCV ASSEMBLY RoHS: Compliant |
3876 In Stock |
|
$2.6000 / $4.6100 | Buy Now |
DISTI #
2-1437653-5
|
TTI | Barrier Terminal Blocks 6PCV-09-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$3.5600 | Buy Now |
DISTI #
2-1437653-5
|
Avnet Americas | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 2-1437653-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 3775 |
|
RFQ | |
DISTI #
2-1437653-5
|
Avnet Americas | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 2-1437653-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 3775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437653-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437653-5
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |