-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445055-5) MICRO MNL HDR ASSY S/ROW LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5934
|
Newark | Wtb Conn, Header, 5Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445055-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 687 |
|
$0.5990 | Buy Now |
DISTI #
A33210-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5429 In Stock |
|
$0.7651 / $1.4200 | Buy Now |
DISTI #
2-1445055-5
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 2-1445055-5) RoHS: Compliant Min Qty: 1456 Package Multiple: 1456 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7589 / $0.8569 | Buy Now |
DISTI #
17R5934
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 17R5934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 687 Partner Stock |
|
$1.3200 / $1.6000 | Buy Now |
DISTI #
571-2-1445055-5
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW LF RoHS: Compliant | 1651 |
|
$0.7650 / $1.4200 | Buy Now |
|
Future Electronics | 5 Position Single Row 3mm 5A 250V Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1456 Package Multiple: 1456 Container: Tray | 0Tray |
|
$0.7600 / $0.8550 | Buy Now |
|
Future Electronics | 5 Position Single Row 3mm 5A 250V Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1456 Package Multiple: 1456 Container: Tray | 0Tray |
|
$0.7600 / $0.8550 | Buy Now |
DISTI #
AMP2-1445055-5
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW | Americas - 0 in Stock |
|
$0.8222 / $0.9273 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW LF RoHS: Compliant |
1274 In Stock |
|
$0.7460 / $1.0610 | Buy Now |
DISTI #
2-1445055-5
|
TTI | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW LF RoHS: Compliant pbFree: Pb-Free Min Qty: 1456 Package Multiple: 182 Container: Tray | Americas - 0 |
|
$0.6700 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445055-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445055-5
TE Connectivity
(2-1445055-5) MICRO MNL HDR ASSY S/ROW LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.351 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1445055-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445055-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445052-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445055-5 vs 2-1445052-5 |
2-1445054-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445055-5 vs 2-1445054-5 |
2-1445100-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445055-5 vs 2-1445100-5 |
2-1445085-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445055-5 vs 2-1445085-5 |
2-1445097-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445055-5 vs 2-1445097-5 |
2-1445051-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445055-5 vs 2-1445051-5 |