-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445057-4) MICRO MNL HDR ASSY SINGLE ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5947
|
Newark | Wtb Conn, R/A Header, 4Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445057-4 Min Qty: 5160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
A33214CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29964 In Stock |
|
$0.6573 / $0.8600 | Buy Now |
DISTI #
2-1445057-4
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 2-1445057-4) RoHS: Compliant Min Qty: 5160 Package Multiple: 645 Lead time: 13 Weeks, 4 Days Container: Reel | 1075 Factory Stock |
|
$0.6625 / $0.7256 | Buy Now |
DISTI #
571-2-1445057-4
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY 4 POS R/A SINGLE ROW TIN RoHS: Compliant | 4805 |
|
$0.7520 / $1.4200 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position 3mm Single Row Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 215 Package Multiple: 215 Lead time: 17 Weeks Container: Reel | 16555Reel |
|
$0.4700 / $0.5300 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position 3mm Single Row Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 215 Package Multiple: 215 Lead time: 17 Weeks Container: Reel | 3010Reel |
|
$0.6550 / $0.7300 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP2-1445057-4
|
Heilind Electronics | MICRO MNL HDR ASSY SINGLE ROW | Americas - 0 in Stock |
|
$0.7733 / $0.7848 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant |
6020 In Stock |
|
$0.6310 / $0.7260 | Buy Now |
DISTI #
80561119
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 215 Package Multiple: 215 Date Code: 2404 | Americas - 13975 |
|
$0.5510 / $0.6402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445057-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445057-4
TE Connectivity
(2-1445057-4) MICRO MNL HDR ASSY SINGLE ROW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 1.928 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 1.52 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 2-1445057-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445057-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-794623-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 3-794623-4 |
2-1445086-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 2-1445086-4 |
3-794633-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 3-794633-4 |
3-794621-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 3-794621-4 |
3-794637-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 3-794637-4 |
2-1445099-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 2-1445099-4 |
2-1445097-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445057-4 vs 2-1445097-4 |
1586842-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 1586842-4 |
3-794625-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 3-794625-4 |
2-1445096-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445057-4 vs 2-1445096-4 |