-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445084-4) micro mnl hdr assy s/row au lf
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5962
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445084-4 Min Qty: 2128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.8560 | Buy Now |
DISTI #
2-1445084-4
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 2-1445084-4) RoHS: Compliant Min Qty: 2128 Package Multiple: 2128 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | micro mnl hdr assy s/row au lf RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
DISTI #
2-1445084-4
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2-1445084-4
|
Avnet Abacus | (Alt: 2-1445084-4) RoHS: Compliant Min Qty: 2128 Package Multiple: 2128 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | micro mnl hdr assy s/row au lf RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445084-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445084-4
TE Connectivity
(2-1445084-4) micro mnl hdr assy s/row au lf
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |