-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445094-2) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6032
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445094-2 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
A115081-ND
|
DigiKey | CONN HEADER VERT 2POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2234 In Stock |
|
$0.6776 / $1.2600 | Buy Now |
DISTI #
2-1445094-2
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port - Trays (Alt: 2-1445094-2) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.6722 / $0.7589 | Buy Now |
DISTI #
571-2-1445094-2
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 2035 |
|
$0.7110 / $1.4700 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 2 Position Through-Hole Single Row Straight 3 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 350 Container: Tray | 0Tray |
|
$0.6400 / $0.6950 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 2 Position Through-Hole Single Row Straight 3 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 350 Container: Tray | 0Tray |
|
$0.6400 / $0.6950 | Buy Now |
DISTI #
AMP2-1445094-2
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 3005 in Stock |
|
$0.7281 / $0.8091 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant |
4532 In Stock |
|
$0.6600 / $1.0880 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
DISTI #
2-1445094-2
|
TTI | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 1250 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445094-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445094-2
TE Connectivity
(2-1445094-2) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.399 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 1.52 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 2-1445094-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445094-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-794634-2 | Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794634-2 |
3-794624-2 | Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794624-2 |
3-794633-2 | Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794633-2 |
3-794619-2 | Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794619-2 |
3-794631-2 | Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794631-2 |
2-1445095-2 | Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-2 vs 2-1445095-2 |
3-794625-2 | Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794625-2 |
3-794622-2 | Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-2 vs 3-794622-2 |