Part Details for 2-1472969-0 by TE Connectivity
Overview of 2-1472969-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1472969-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1472969-0-ND
|
DigiKey | RELAY TIME DELAY Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1472969-0
|
Avnet Americas | 7022RBA2I=RLY,STD,OFF,2P,60VDC,5SEC,A2,I - Bulk (Alt: 2-1472969-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71993620
|
RS | Relay, 7022Rba2I=Std, Off, 2P, 60Vdc, 5Sec, A2,I | TE Connectivity 2-1472969-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$841.8400 | RFQ |
|
Onlinecomponents.com | 7022RBA2I=RLY,STD,OFF,2P,60VDC,5SEC,A2,I | 0 |
|
$646.6500 / $1,180.7800 | Buy Now |
DISTI #
2-1472969-0
|
Avnet Americas | 7022RBA2I=RLY,STD,OFF,2P,60VDC,5SEC,A2,I - Bulk (Alt: 2-1472969-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1472969-0
|
Avnet Americas | 7022RBA2I=RLY,STD,OFF,2P,60VDC,5SEC,A2,I - Bulk (Alt: 2-1472969-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 7022RBA2I=RLY,STD,OFF,2P,60VDC,5SEC,A2,I | 0 |
|
$646.6500 / $1,180.7800 | Buy Now |
Part Details for 2-1472969-0
2-1472969-0 CAD Models
2-1472969-0 Part Data Attributes
|
2-1472969-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1472969-0
TE Connectivity
7022RBA2I=RLY,STD,OFF,2P,60VDC,5SEC,A2,I
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |