Part Details for 2-1472969-5 by TE Connectivity
Overview of 2-1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.0880 | Buy Now |
DISTI #
2-1472969-5
|
Avnet Americas | 7022MB=RLY,STD,OFF,2P,28VDC,5SEC - Bulk (Alt: 2-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
571-2-1472969-5
|
Mouser Electronics | Time Delay & Timing Relays 7022MB=RLY,STD,OFF 2P,28VDC,5SEC RoHS: Not Compliant | 0 |
|
$578.5800 / $600.0100 | Order Now |
DISTI #
71994150
|
RS | Relay, 7022Mb=Std, Off, 2P, 28Vdc, 5Sec | TE Connectivity 2-1472969-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$642.9500 | RFQ |
DISTI #
AMP2-1472969-5
|
Heilind Electronics | 7022MB=RLY,STD,OFF,2P,28VDC,5S | Americas - 0 in Stock |
|
$387.3676 / $456.5523 | Buy Now |
|
Onlinecomponents.com | 7022MB=RLY,STD,OFF,2P,28VDC,5SEC | 0 |
|
$493.8800 / $689.6300 | Buy Now |
DISTI #
2-1472969-5
|
Avnet Americas | 7022MB=RLY,STD,OFF,2P,28VDC,5SEC - Bulk (Alt: 2-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
2-1472969-5
|
Avnet Americas | 7022MB=RLY,STD,OFF,2P,28VDC,5SEC - Bulk (Alt: 2-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
|
Master Electronics | 7022MB=RLY,STD,OFF,2P,28VDC,5SEC | 0 |
|
$493.8800 / $689.6300 | Buy Now |
Part Details for 2-1472969-5
2-1472969-5 CAD Models
2-1472969-5 Part Data Attributes
|
2-1472969-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1472969-5
TE Connectivity
7022MB=RLY,STD,OFF,2P,28VDC,5SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |