Part Details for 2-1472973-9 by TE Connectivity
Overview of 2-1472973-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2-1472973-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6397
|
Newark | Time Delay&timing Relays Rly Std On 2P 96Vdc |Amp Te Connectivity 2-1472973-9 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$737.3700 | Buy Now |
DISTI #
2266-2-1472973-9-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$749.4400 / $764.1400 | Buy Now |
DISTI #
2-1472973-9-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$709.0060 | Buy Now |
DISTI #
2-1472973-9
|
Avnet Americas | 7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP - Bulk (Alt: 2-1472973-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$613.5882 / $738.3858 | Buy Now |
DISTI #
71993997
|
RS | Relay, 7012Wcim=Std, On, 2P, 96Vdc, 15Sec, I2 Op | TE Connectivity 2-1472973-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$787.7500 | RFQ |
DISTI #
AMP2-1472973-9
|
Heilind Electronics | 7012WCIM=RLY,STD,ON,2P,96VDC,1 | Americas - 0 in Stock |
|
$474.6176 / $559.4030 | Buy Now |
|
Onlinecomponents.com | 7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP |
2 Partner Stock |
|
$616.5800 / $746.9600 | Buy Now |
DISTI #
2-1472973-9
|
Avnet Americas | 7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP - Bulk (Alt: 2-1472973-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$613.5882 / $738.3858 | Buy Now |
DISTI #
2-1472973-9
|
Avnet Americas | 7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP - Bulk (Alt: 2-1472973-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$613.5882 / $738.3858 | Buy Now |
DISTI #
AMP2-1472973-9
|
Interstate Connecting Components | 7012WCIM=RLY,STD,ON,2P,96VDC,1 | 0 |
|
$474.6176 / $559.4030 | Buy Now |
Part Details for 2-1472973-9
2-1472973-9 CAD Models
2-1472973-9 Part Data Attributes
|
2-1472973-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1472973-9
TE Connectivity
7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |