-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-147324-3) 24 MTE HDR SRRA SMT.100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H1857
|
Newark | Header Connector,pcb Mount,recept,24 Contacts,pin,0.1 Pitch,surface Mount Terminal,locking Rohs Compliant: No |Amp Te Connectivity 2-147324-3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.4400 | Buy Now |
DISTI #
2-147324-3-ND
|
DigiKey | CONN HEADER SMD R/A 24POS 2.54MM Min Qty: 900 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5661 | Buy Now |
DISTI #
2-147324-3
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 2-147324-3) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Reel | 0 |
|
$3.3552 / $4.0376 | Buy Now |
DISTI #
571-2-147324-3
|
Mouser Electronics | Headers & Wire Housings 24 MTE HDR SRRA SMT.100CL RoHS: Not Compliant | 0 |
|
$4.0200 / $4.5900 | Order Now |
DISTI #
72056542
|
RS | Connector, AMPMODU, 24 Mte Hdr Srra Smt.100Cl | TE Connectivity 2-147324-3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.3100 | RFQ |
DISTI #
AMP2-147324-3
|
Heilind Electronics | 24 MTE HDR SRRA SMT.100CL | Americas - 0 in Stock |
|
$3.2399 / $3.2882 | Buy Now |
|
Onlinecomponents.com | 24 MTE HDR SRRA SMT.100CL | 0 |
|
$3.5300 / $9.6700 | Buy Now |
DISTI #
2-147324-3
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 2-147324-3) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Reel | 0 |
|
$3.3552 / $4.0376 | Buy Now |
DISTI #
AMP2-147324-3
|
Interstate Connecting Components | 24 MTE HDR SRRA SMT.100CL | 0 |
|
$3.2399 / $3.2882 | Buy Now |
|
Master Electronics | 24 MTE HDR SRRA SMT.100CL | 0 |
|
$3.5300 / $9.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-147324-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-147324-3
TE Connectivity
(2-147324-3) 24 MTE HDR SRRA SMT.100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 2-147324-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-147324-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-147323-3 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 2-147324-3 vs 2-147323-3 |
2-147278-3 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 2-147324-3 vs 2-147278-3 |