-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1754
|
Newark | 8Pos,tab 1.6X0.6,tab Hsg,assy |Te Connectivity 2-1564416-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.4300 | Buy Now |
DISTI #
A128521-ND
|
DigiKey | CONN PLUG HSG 8POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
326 In Stock |
|
$1.8754 / $3.3300 | Buy Now |
DISTI #
2-1564416-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 2-1564416-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$1.7670 / $2.1264 | Buy Now |
DISTI #
571-2-1564416-1
|
Mouser Electronics | Automotive Connectors 8POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant | 0 |
|
$2.0400 / $3.7700 | Order Now |
|
Future Electronics | 8POS,TAB 1.6X0.6,TAB HSG,ASSY RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.5200 / $1.6100 | Buy Now |
DISTI #
AMP2-1564416-1
|
Heilind Electronics | 8POS,TAB 1.6X0.6,TAB HSG, | Americas - 0 in Stock |
|
$1.7478 / $2.3038 | Buy Now |
|
Onlinecomponents.com | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | 0 |
|
$1.9900 / $4.9200 | Buy Now |
|
Onlinecomponents.com | 8POS,TAB 1.6X0.6,TAB HSG,ASSY RoHS: Compliant |
1145 In Stock |
|
$1.8200 / $3.0600 | Buy Now |
DISTI #
66297855
|
Verical | Conn Housing PL 8 POS 4mm Crimp ST Cable Mount Gray Carton Min Qty: 20 Package Multiple: 10 Date Code: 2252 | Americas - 1140 |
|
$2.6017 / $4.0530 | Buy Now |
DISTI #
77323043
|
Verical | Conn Housing PL 8 POS 4mm Crimp ST Cable Mount Gray Carton Min Qty: 30 Package Multiple: 1 | Americas - 235 |
|
$3.2239 / $3.3488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1564416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1564416-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.852 inch | |
Body Depth | 1.567 inch | |
Body Length | 1.673 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.472 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |