Part Details for 2-1579007-0 by TE Connectivity
Overview of 2-1579007-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1579007-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9281
|
Newark | Extraction, Removal&insertion Tools Extraction |Amp Te Connectivity 2-1579007-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$139.1000 / $145.9700 | Buy Now |
DISTI #
A121398-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$113.2204 / $128.8400 | Buy Now |
DISTI #
2-1579007-0
|
Avnet Americas | Customized Extraction Tool for Connectors - Bulk (Alt: 2-1579007-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$91.2258 / $109.7802 | Buy Now |
DISTI #
571-2-1579007-0
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 0 |
|
$108.2300 / $127.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$94.2900 | Buy Now |
DISTI #
AMP2-1579007-0
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant |
2 Partner Stock |
|
$109.7000 / $159.3000 | Buy Now |
DISTI #
2-1579007-0
|
Avnet Americas | Customized Extraction Tool for Connectors - Bulk (Alt: 2-1579007-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$91.2258 / $109.7802 | Buy Now |
DISTI #
2-1579007-0
|
Avnet Americas | Customized Extraction Tool for Connectors - Bulk (Alt: 2-1579007-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$91.2258 / $109.7802 | Buy Now |
DISTI #
AMP2-1579007-0
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
Buy Now |
Part Details for 2-1579007-0
2-1579007-0 CAD Models
2-1579007-0 Part Data Attributes
|
2-1579007-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1579007-0
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |