Part Details for 2-1579007-5 by TE Connectivity
Overview of 2-1579007-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1579007-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9285
|
Newark | Extraction, Removal&insertion Tools Extraction |Amp Te Connectivity 2-1579007-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$220.0700 / $230.9400 | Buy Now |
DISTI #
98X1777
|
Newark | Extraction Tool |Amp Te Connectivity 2-1579007-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0300 / $136.3300 | Buy Now |
DISTI #
A120049-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$132.9032 / $151.2300 | Buy Now |
DISTI #
2-1579007-5
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 2-1579007-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 10 Factory Stock |
|
$112.4894 / $135.3686 | Buy Now |
DISTI #
571-2-1579007-5
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Not Compliant | 3 |
|
$132.9000 / $151.1900 | Buy Now |
DISTI #
72116138
|
RS | Tooling, Extraction Tool | TE Connectivity 2-1579007-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$151.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$116.2600 | Buy Now |
DISTI #
AMP2-1579007-5
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$122.8060 / $137.5000 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for Standard & Junior Power TIMER (asymmetric Tab contacts) RoHS: Compliant |
4 Partner Stock 10 Factory Stock |
|
$108.7600 / $150.8700 | Buy Now |
DISTI #
2-1579007-5
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 2-1579007-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 10 Factory Stock |
|
$112.4894 / $135.3686 | Buy Now |
Part Details for 2-1579007-5
2-1579007-5 CAD Models
2-1579007-5 Part Data Attributes
|
2-1579007-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1579007-5
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |