-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1601039-1) 131-086-000=TAB,2.8X.51,STDSMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1790
|
Newark | 131-086-000=Tab,2.8X.51,stdsmz |Amp Te Connectivity 2-1601039-1 Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
2-1601039-1-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.110 Min Qty: 300000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0786 | Buy Now |
DISTI #
2-1601039-1
|
Avnet Americas | 131-086-000=TAB,2.8X.51,STDSMZ - Tape and Reel (Alt: 2-1601039-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0832 | Buy Now |
DISTI #
571-2-1601039-1
|
Mouser Electronics | IC & Component Sockets 131-086-000 RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0739 | Buy Now |
DISTI #
AMP2-1601039-1
|
Heilind Electronics | 131-086-000=TAB,2.8X.51,STDSMZ | Americas - 0 in Stock |
|
$0.0923 | Buy Now |
|
Onlinecomponents.com | 131-086-000=TAB,2.8X.51,STDSMZ RoHS: Compliant | 0 |
|
$0.0796 / $0.2335 | Buy Now |
DISTI #
AMP2-1601039-1
|
Interstate Connecting Components | 131-086-000=TAB,2.8X.51,STDSMZ | 0 |
|
$0.0923 | Buy Now |
DISTI #
2-1601039-1
|
Avnet Abacus | 131-086-000=TAB,2.8X.51,STDSMZ (Alt: 2-1601039-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 300000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 131-086-000=TAB,2.8X.51,STDSMZ RoHS: Compliant | 0 |
|
$0.0796 / $0.2335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1601039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1601039-1
TE Connectivity
(2-1601039-1) 131-086-000=TAB,2.8X.51,STDSMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |