-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0993
|
Newark | Power Line Filters 30Vsb6=F8335 |Amp Te Connectivity 2-1609034-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5000 / $55.9900 | Buy Now |
DISTI #
CCM9072-ND
|
DigiKey | LINE FILTER 250VDC/VAC 30A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
14 In Stock |
|
$48.4875 / $58.7700 | Buy Now |
DISTI #
2-1609034-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-1609034-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$45.7722 / $55.0818 | Buy Now |
DISTI #
571-2-1609034-2
|
Mouser Electronics | Power Line Filters 30VSB6=F8335 RoHS: Compliant | 0 |
|
$47.9600 / $52.3300 | Order Now |
DISTI #
COR30VSB6
|
Heilind Electronics | 2-1609034-2 30VSB6=F8335 | Americas - 0 in Stock |
|
$59.6769 / $61.5715 | Buy Now |
|
Onlinecomponents.com | 30VSB6=F8335 RoHS: Compliant |
9745 In Stock |
|
$46.7900 / $52.6900 | Buy Now |
DISTI #
65686488
|
Verical | Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9734 |
|
$42.6300 / $55.5000 | Buy Now |
DISTI #
62999467
|
Verical | Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$61.2634 / $66.1104 | Buy Now |
DISTI #
2-1609034-2
|
TTI | Power Line Filters 30VSB6=F8335 Min Qty: 16 Package Multiple: 8 Container: Each | Americas - 0 |
|
$45.6400 / $50.8300 | Buy Now |
DISTI #
2-1609034-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-1609034-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$45.7722 / $55.0818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609034-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609034-2
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.22 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |