Part Details for 2-1609158-5 by TE Connectivity
Overview of 2-1609158-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2-1609158-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609158-5
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 2-1609158-5) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$34.8572 / $41.9468 | Buy Now |
DISTI #
655-2-1609158-5
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant | 0 |
|
$40.8600 / $43.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$36.6700 / $76.8000 | Buy Now | |
DISTI #
2-1609158-5
|
TTI | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$38.2600 / $42.8200 | Buy Now |
DISTI #
2-1609158-5
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 2-1609158-5) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$34.8572 / $41.9468 | Buy Now |
DISTI #
COR2-1609158-5
|
Interstate Connecting Components | FILTRD PE MODUL,12A,FLNGD,QC SWT GUARD,1 FUSE,CL1 MOOP,GP | 9 |
|
$44.0938 / $46.1563 | Buy Now |
DISTI #
000000000006392204
|
Sager | AC Power Entry Modules POWER ENTRY EP Min Qty: 1 | 36 |
|
$36.6500 / $45.4500 | Buy Now |
DISTI #
4077974
|
element14 Asia-Pacific | FILTERED IEC MODULE, C18, 12A, QC RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$51.5191 / $54.2279 | Buy Now |
|
Master Electronics | 0 |
|
$36.6700 / $76.8000 | Buy Now |
Part Details for 2-1609158-5
2-1609158-5 CAD Models
2-1609158-5 Part Data Attributes:
|
2-1609158-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609158-5
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |