-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 926mW (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1039
|
Newark | General Purpose Relays Hfw5A1230L00 = Hfw5A Relay |Amp Te Connectivity 2-1617037-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$120.1400 / $222.1000 | Buy Now |
DISTI #
2266-2-1617037-3-ND
|
DigiKey | 2-1617037-3 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$135.4900 / $140.7100 | Buy Now |
DISTI #
2-1617037-3
|
Avnet Americas | Electromechanical Relay DPDT 5A 5VDC 27Ohm Flange Mount - Bulk (Alt: 2-1617037-3) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$108.7960 / $130.9240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Container: Box | 0Box |
|
$118.2100 | Buy Now |
DISTI #
AMP2-1617037-3
|
Heilind Electronics | HFW5A1230L00 = HFW5A RELAY | Americas - 0 in Stock |
|
$120.1905 / $138.3001 | Buy Now |
|
Onlinecomponents.com | HFW5A1230L00 = HFW5A RELAY RoHS: Compliant |
22 In Stock |
|
$110.1000 / $145.8800 | Buy Now |
DISTI #
2-1617037-3
|
Avnet Americas | Electromechanical Relay DPDT 5A 5VDC 27Ohm Flange Mount - Bulk (Alt: 2-1617037-3) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$108.7960 / $130.9240 | Buy Now |
DISTI #
2-1617037-3
|
Avnet Americas | Electromechanical Relay DPDT 5A 5VDC 27Ohm Flange Mount - Bulk (Alt: 2-1617037-3) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$108.7960 / $130.9240 | Buy Now |
DISTI #
AMP2-1617037-3
|
Interstate Connecting Components | HFW5A1230L00 = HFW5A RELAY | 0 |
|
$120.1905 / $138.3001 | Buy Now |
DISTI #
TE Connectivity 2-1617037-3
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 22 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617037-3
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 926mW (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |