Part Details for 2-1617088-0 by TE Connectivity
Overview of 2-1617088-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617088-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617088-0-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,496.1640 | Buy Now |
DISTI #
2-1617088-0
|
Avnet Americas | 3SAM1863A2 = RELAY - Bulk (Alt: 2-1617088-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,344.6100 / $1,618.0900 | Buy Now |
DISTI #
AMP2-1617088-0
|
Heilind Electronics | 3SAM1863A2 = RELAY | Americas - 0 in Stock |
|
$1,219.4412 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$1,526.8300 / $1,613.6700 | Buy Now | |
DISTI #
AMP2-1617088-0
|
Interstate Connecting Components | 3SAM1863A2 = RELAY | 0 |
|
$1,219.4412 | Buy Now |
DISTI #
000000000000894613
|
Sager | Low Signal Relays - PCB 3SAM1863A2 Min Qty: 1 | 0 |
|
$1,495.6000 / $1,595.3000 | Buy Now |
|
Master Electronics |
1 Partner Stock |
|
$1,526.8300 / $1,613.6700 | Buy Now |
Part Details for 2-1617088-0
2-1617088-0 CAD Models
2-1617088-0 Part Data Attributes:
|
2-1617088-0
TE Connectivity
Buy Now
|
Compare Parts:
2-1617088-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |