Part Details for 2-1617088-6 by TE Connectivity
Overview of 2-1617088-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617088-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617088-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,357.2350 | Buy Now |
DISTI #
2-1617088-6
|
Avnet Americas | 3SAM6144N2 = RELAY - Bulk (Alt: 2-1617088-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,219.7542 / $1,467.8398 | Buy Now |
DISTI #
571-2-1617088-6
|
Mouser Electronics | Low Signal Relays - PCB 3SAM6144N2 = RELAY | 0 |
|
$1,388.4300 | Order Now |
DISTI #
AMP2-1617088-6
|
Heilind Electronics | 3SAM6144N2 = RELAY | Americas - 0 in Stock |
|
$1,181.3971 | Buy Now |
|
Onlinecomponents.com | Electromagnetic Signal Relay up to 2A | 0 |
|
$1,228.2800 / $3,204.4400 | Buy Now |
DISTI #
AMP2-1617088-6
|
Interstate Connecting Components | 3SAM6144N2 = RELAY | 0 |
|
$1,181.3971 | Buy Now |
DISTI #
000000000000894618
|
Sager | Low Signal Relays - PCB 3SAM6144N2 = RELAY Min Qty: 1 | 0 |
|
$1,356.7200 / $1,447.1600 | Buy Now |
|
Master Electronics | Electromagnetic Signal Relay up to 2A | 0 |
|
$1,228.2800 / $3,204.4400 | Buy Now |
Part Details for 2-1617088-6
2-1617088-6 CAD Models
2-1617088-6 Part Data Attributes:
|
2-1617088-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617088-6
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 522mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 522 mW | |
Coil Resistance | 1500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |