Part Details for 2-1617088-7 by TE Connectivity
Overview of 2-1617088-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617088-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617088-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 1.5KOhm Flange Mount - Bulk (Alt: 2-1617088-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,219.7542 / $1,467.8398 | Buy Now |
DISTI #
AMP2-1617088-7
|
Heilind Electronics | 3SAM6154N2 = 3SAM FULL SIZE LA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3SAM6154N2 = 3SAM FULL SIZE LA |
3 In Stock |
|
$1,311.5800 / $1,377.7800 | Buy Now |
DISTI #
AMP2-1617088-7
|
Interstate Connecting Components | 3SAM6154N2 = 3SAM FULL SIZE LA | 0 |
|
Buy Now | |
DISTI #
000000000003786252
|
Sager | Low Signal Relays - PCB 3SAM6154N2 = 3SAM FULL SIZE LA Min Qty: 1 | 0 |
|
$1,356.7200 / $1,447.1600 | Buy Now |
|
Master Electronics | 3SAM6154N2 = 3SAM FULL SIZE LA |
3 In Stock |
|
$1,311.5800 / $1,377.7800 | Buy Now |
Part Details for 2-1617088-7
2-1617088-7 CAD Models
2-1617088-7 Part Data Attributes:
|
2-1617088-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617088-7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.019A (COIL), 28VDC (COIL), 523mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.019 A | |
Coil Power | 683 mW | |
Coil Resistance | 1500 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |