-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 288mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5367
|
Newark | Low Signal Relays-Pcb J1Macdd-12Xls = |Amp Te Connectivity 2-1617118-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$136.9200 / $159.8000 | Buy Now |
DISTI #
2266-2-1617118-9-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$121.5300 / $153.6500 | Buy Now |
DISTI #
2-1617118-9
|
Avnet Americas | J1MACDD-12XLS = M39016/24-034L - Bulk (Alt: 2-1617118-9) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$68.0034 / $81.8346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$73.8900 | Buy Now |
DISTI #
AMP2-1617118-9
|
Heilind Electronics | J1MACDD-12XLS = M39016/24-034L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J1MACDD-12XLS = M39016/24-034L RoHS: Compliant |
6 Partner Stock |
|
$64.0800 / $96.6100 | Buy Now |
DISTI #
2-1617118-9
|
Avnet Americas | J1MACDD-12XLS = M39016/24-034L - Bulk (Alt: 2-1617118-9) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$68.0034 / $81.8346 | Buy Now |
DISTI #
AMP2-1617118-9
|
Interstate Connecting Components | J1MACDD-12XLS = M39016/24-034L | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1617118-9
|
PEI Genesis | Power/Signal Relay, 1 Form C | 6 |
|
Buy Now | |
DISTI #
000000000000894654
|
Sager | Low Signal Relays - PCB J1MACDD-12XLS = M39016/24-034L Min Qty: 1 | 0 |
|
$78.5800 / $93.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617118-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617118-9
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 288mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 288 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |