-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGSCDD-12PW = M39016/43-052P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617150-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 30 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.2197 | Buy Now |
DISTI #
2-1617150-2
|
Avnet Americas | JMGSCDD-12PW = M39016/43-052P - Bulk (Alt: 2-1617150-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 598 Factory Stock |
|
$77.5614 / $93.3366 | Buy Now |
DISTI #
AMP2-1617150-2
|
Heilind Electronics | JMGSCDD-12PW = M39016/43-052P | Americas - 0 in Stock |
|
$72.8507 / $81.4180 | Buy Now |
|
Onlinecomponents.com | JMGSCDD-12PW = M39016/43-052P | 0 |
|
$87.9300 / $106.8100 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
AMP2-1617150-2
|
Interstate Connecting Components | JMGSCDD-12PW = M39016/43-052P | 0 |
|
$72.8507 / $81.4180 | Buy Now |
DISTI #
000000000000894693
|
Sager | Low Signal Relays - PCB JMGSCDD-12PW = M39016/43-052P Min Qty: 1 | 0 |
|
$85.5400 / $106.1800 | Buy Now |
|
Master Electronics | JMGSCDD-12PW = M39016/43-052P | 0 |
|
$87.9300 / $106.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617150-2
TE Connectivity
JMGSCDD-12PW = M39016/43-052P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |