Part Details for 2-1617801-4 by TE Connectivity
Overview of 2-1617801-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1617801-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617801-4
|
Avnet Americas | FCAC-150-KR3=50 AMP W/AUX RELAY - Bulk (Alt: 2-1617801-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$619.2758 / $745.2302 | Buy Now |
DISTI #
571-2-1617801-4
|
Mouser Electronics | General Purpose Relays FCAC-150-KR3=50 AMP W/AUX RELAY RoHS: Not Compliant | 0 |
|
$704.9800 / $715.4800 | Order Now |
DISTI #
71335904
|
RS | FCAC-150-KR3=50 AMP W/AUX RELAY | TE Connectivity 2-1617801-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$729.6500 / $814.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$672.8400 | Buy Now |
DISTI #
AMP2-1617801-4
|
Heilind Electronics | FCAC-150-KR3=50 AMP W/AUX RELA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (DM) (1 Form X) - 28VDC Coil - 50A Contact - Hermetically Sealed - Stud Termination - Chassis Mount. RoHS: Compliant |
20 On Order |
|
$734.3000 / $791.2200 | Buy Now |
DISTI #
AMP2-1617801-4
|
Interstate Connecting Components | FCAC-150-KR3=50 AMP W/AUX RELA | 0 |
|
Buy Now | |
DISTI #
000000000003432650
|
Sager | General Purpose Relays FCAC-150-KR3=50 AMP W/AUX RELAY Min Qty: 1 | 0 |
|
$699.7500 / $728.9000 | Buy Now |
|
Master Electronics | General Purpose Relay - SPST-NO (DM) (1 Form X) - 28VDC Coil - 50A Contact - Hermetically Sealed - Stud Termination - Chassis Mount. RoHS: Compliant |
20 On Order |
|
$734.3000 / $791.2200 | Buy Now |
Part Details for 2-1617801-4
2-1617801-4 CAD Models
2-1617801-4 Part Data Attributes:
|
2-1617801-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617801-4
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 28VDC (Coil), 4200mW (Coil), 50A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Additional Feature | AUXILIARY CONTACTS AVAILABLE | |
Body Breadth | 25.78 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 22.5 V | |
Coil Power | 4200 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@115VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 25.78mm x 25.4mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |