Part Details for 2-1618239-0 by TE Connectivity
Overview of 2-1618239-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-1618239-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618239-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 2-1618239-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$540.9356 / $650.9564 | Buy Now |
DISTI #
AMP2-1618239-0
|
Heilind Electronics | K41A534=RELAY, VACUUM, SPST-NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | K41A534=RELAY, VACUUM, SPST-NO | 0 |
|
$533.4900 / $744.9300 | Buy Now |
DISTI #
2-1618239-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 2-1618239-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$540.9356 / $650.9564 | Buy Now |
DISTI #
2-1618239-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 2-1618239-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$540.9356 / $650.9564 | Buy Now |
DISTI #
AMP2-1618239-0
|
Interstate Connecting Components | K41A534=RELAY, VACUUM, SPST-NO | 0 |
|
Buy Now | |
DISTI #
000000000000894752
|
Sager | General Purpose Relays K41A534=RELAY, VACUUM, SPST-NO Min Qty: 1 | 0 |
|
$476.9400 / $687.6300 | Buy Now |
DISTI #
3209929
|
Farnell | K41A534=RELAY, VACUUM, SPST-NO RoHS: Not Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$630.7908 | Buy Now |
|
Master Electronics | K41A534=RELAY, VACUUM, SPST-NO | 0 |
|
$533.4900 / $744.9300 | Buy Now |
Part Details for 2-1618239-0
2-1618239-0 CAD Models
2-1618239-0 Part Data Attributes
|
2-1618239-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1618239-0
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |