-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1095
|
Newark | Thick Film Resistors - Smd 3520 270R 5% |Amp Te Connectivity 2-1622820-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6584 |
|
$0.1340 | Buy Now |
DISTI #
2-1622820-8
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 2-1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0485 | Buy Now |
DISTI #
AMP2-1622820-8
|
Heilind Electronics | 3520 270R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3520 270R 5% RoHS: Compliant |
6996 In Stock |
|
$0.0500 / $0.0642 | Buy Now |
DISTI #
2-1622820-8
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 2-1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
2-1622820-8
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 2-1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
AMP2-1622820-8
|
Interstate Connecting Components | 3520 270R 5% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1622820-8
|
PEI Genesis | Fixed Resistor, Thick Film, | 6584 |
|
Buy Now | |
DISTI #
2-1622820-8
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 2-1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1622820-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1622820-8
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |