Part Details for 2-1624292-1 by TE Connectivity
Overview of 2-1624292-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1624292-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1624292-1
|
Avnet Americas | SMD Chip Resistor, 475 Ohm, ± 0.1%, 1.5 W, 2615 [6640 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1624292-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.4355 / $9.5239 | Buy Now |
DISTI #
571-2-1624292-1
|
Mouser Electronics | Wirewound Resistors - SMD SP1 475R 0.1% TAPED RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.5100 | Buy Now |
DISTI #
AMP2-1624292-1
|
Heilind Electronics | SP1 475R 0.1% TAPED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SP1 475R 0.1% TAPED RoHS: Compliant | 0 |
|
$8.7100 / $24.4900 | Buy Now |
DISTI #
2-1624292-1
|
Avnet Americas | SMD Chip Resistor, 475 Ohm, ± 0.1%, 1.5 W, 2615 [6640 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1624292-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.4355 / $9.5239 | Buy Now |
DISTI #
2-1624292-1
|
Avnet Americas | SMD Chip Resistor, 475 Ohm, ± 0.1%, 1.5 W, 2615 [6640 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1624292-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.4355 / $9.5239 | Buy Now |
DISTI #
AMP2-1624292-1
|
Interstate Connecting Components | SP1 475R 0.1% TAPED | 0 |
|
Buy Now | |
DISTI #
2-1624292-1
|
Avnet Abacus | SMD Chip Resistor, 475 Ohm, � 0.1%, 1.5 W, 2615 [6640 Metric], Wirewound, Power (Alt: 2-1624292-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP1 475R 0.1% TAPED RoHS: Compliant | 0 |
|
$8.7100 / $24.4900 | Buy Now |
Part Details for 2-1624292-1
2-1624292-1 CAD Models
2-1624292-1 Part Data Attributes
|
2-1624292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1624292-1
TE Connectivity
Fixed Resistor, Wire Wound, 1.5W, 475ohm, 58V, 0.1% +/-Tol, 20ppm/Cel, Surface Mount, 2615
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 2.84 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Physical Dimension | 6.48mm x 3.81mm x 2.84mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 58 V |