-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 100000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105746-ND
|
DigiKey | POT 100K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
161 In Stock |
|
$14.1522 / $19.2900 | Buy Now |
DISTI #
2-1625931-5
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, ± 10% - Tape and Reel (Alt: 2-1625931-5) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Reel | 0 |
|
$13.3597 / $16.0770 | Buy Now |
DISTI #
71335965
|
RS | MCU 100K 10% 1"PL | TE Connectivity 2-1625931-5 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5600 / $18.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$14.1600 | Buy Now |
DISTI #
AMP2-1625931-5
|
Heilind Electronics | MCU 100K 10% 1 PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCU 100K 10% 1"PL RoHS: Compliant | 0 |
|
$14.0500 / $29.4400 | Buy Now |
DISTI #
2-1625931-5
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, ± 10% - Tape and Reel (Alt: 2-1625931-5) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Reel | 0 |
|
$13.3597 / $16.0770 | Buy Now |
DISTI #
AMP2-1625931-5
|
Interstate Connecting Components | MCU 100K 10% 1 PL | 0 |
|
Buy Now | |
DISTI #
2-1625931-5
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 2-1625931-5) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCU 100K 10% 1"PL RoHS: Compliant | 0 |
|
$14.0500 / $29.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625931-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625931-5
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 100000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 2-1625931-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1625931-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1100K+/-10%PLAIN25MM | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 100000ohm, CIRCULAR, 3 PINS | TE Connectivity | 2-1625931-5 vs MC1100K+/-10%PLAIN25MM |
MCU100K+/-10%PLAIN25MM | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 100000ohm, CIRCULAR, 3 PINS | TE Connectivity | 2-1625931-5 vs MCU100K+/-10%PLAIN25MM |
404802692013 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 100000ohm, ROHS COMPLIANT | TE Connectivity | 2-1625931-5 vs 404802692013 |