Part Details for 2-1633730-7 by TE Connectivity
Overview of 2-1633730-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1633730-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1633730-7-ND
|
DigiKey | CRIMPER, WIRE F .042F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7500 / $195.6900 | Buy Now |
DISTI #
2-1633730-7
|
Avnet Americas | CRIMPER, WIRE F .042F - Bulk (Alt: 2-1633730-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
98X2064
|
Avnet Americas | CRIMPER, WIRE F .042F - Bulk (Alt: 98X2064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$175.4800 / $194.9900 | Buy Now |
DISTI #
571-2-1633730-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .042F ASSY APPLICATOR TOOL | 1 |
|
$168.7300 / $187.4900 | Buy Now |
DISTI #
AMP2-1633730-7
|
Heilind Electronics | Americas - 12 in Stock |
|
$134.1912 / $198.4127 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE F .042F |
3 In Stock |
|
$131.9000 / $197.4300 | Buy Now |
DISTI #
2-1633730-7
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE F .042F ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$139.6100 / $158.2300 | Buy Now |
DISTI #
2-1633730-7
|
Avnet Americas | CRIMPER, WIRE F .042F - Bulk (Alt: 2-1633730-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
98X2064
|
Avnet Americas | CRIMPER, WIRE F .042F - Bulk (Alt: 98X2064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$175.4800 / $194.9900 | Buy Now |
DISTI #
2-1633730-7
|
Avnet Americas | CRIMPER, WIRE F .042F - Bulk (Alt: 2-1633730-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
Part Details for 2-1633730-7
2-1633730-7 CAD Models
2-1633730-7 Part Data Attributes
|
2-1633730-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1633730-7
TE Connectivity
(2-1633730-7) CRIMPER, WIRE F .042F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |