-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEC STAND.T.P.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6938
|
Newark | Iec Stand.t.p.assy. |Amp Te Connectivity 2-164241-4 Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 | Buy Now |
DISTI #
2-164241-4-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1040 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5721 | Buy Now |
DISTI #
2-164241-4
|
Avnet Americas | Conn Wire to Board RCP 48 POS Solder ST Thru-Hole - Bulk (Alt: 2-164241-4) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Container: Bulk | 0 |
|
$17.1439 / $19.3560 | Buy Now |
DISTI #
571-2-164241-4
|
Mouser Electronics | DIN 41612 Connectors IEC STAND.T.P.ASSY RoHS: Compliant | 0 |
|
$18.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Tray | 0Tray |
|
$16.2700 | Buy Now |
DISTI #
AMP2-164241-4
|
Heilind Electronics | IEC STAND.T.P.ASSY. | Americas - 0 in Stock |
|
$17.4553 | Buy Now |
|
Onlinecomponents.com | IEC STAND.T.P.ASSY. RoHS: Compliant | 0 |
|
$17.5200 / $51.4300 | Buy Now |
DISTI #
2-164241-4
|
Avnet Americas | Conn Wire to Board RCP 48 POS Solder ST Thru-Hole - Bulk (Alt: 2-164241-4) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Container: Bulk | 0 |
|
$17.1439 / $19.3560 | Buy Now |
DISTI #
AMP2-164241-4
|
Interstate Connecting Components | IEC STAND.T.P.ASSY. | 0 |
|
$17.4553 | Buy Now |
DISTI #
000000000005424814
|
Sager | DIN 41612 Connectors IEC STAND.T.P.ASSY Min Qty: 20 | 0 |
|
$23.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-164241-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-164241-4
TE Connectivity
IEC STAND.T.P.ASSY.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMI-POINT, STANDARD: DIN 41612 | |
Body Depth | 0.783 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.866 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 2-164241-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-164241-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393637-7 | V42254P2263M420=PC612 FEDERLEI | TE Connectivity | 2-164241-4 vs 5-1393637-7 |
V42254B2202C483 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 2-164241-4 vs V42254B2202C483 |
535091-5 | 048 EURO TYPE C RECEPT ST ASSY | TE Connectivity | 2-164241-4 vs 535091-5 |
1393640-7 | V42254B2101C480=PC612 FEDERLEI | TE Connectivity | 2-164241-4 vs 1393640-7 |