-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1207
|
Newark | Wirewound Resistors - Smd Smw2 1R0 5% |Amp Te Connectivity 2-1676966-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
2-1676966-5
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
V72:2272_11474622
|
Arrow Electronics | Res Wirewound 1 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1638 Container: Cut Strips | Americas - 8 |
|
$0.0720 | Buy Now |
|
Future Electronics | SMW2 1R0 5% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
AMP2-1676966-5
|
Heilind Electronics | SMW2 1R0 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMW2 1R0 5% RoHS: Compliant |
4000 In Stock |
|
$0.1490 / $0.1964 | Buy Now |
DISTI #
69740643
|
Verical | Res Wirewound 1 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2604 / $0.2728 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 2W, 5%, 200PPM, 1OHM, SURFACE MOUNT | 58 |
|
$0.2738 / $0.3285 | Buy Now |
DISTI #
2-1676966-5
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1676966-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
AMP2-1676966-5
|
Interstate Connecting Components | SMW2 1R0 5% | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1676966-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1676966-5
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 4mm x 6.7mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |