-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2194
|
Newark | 6Pos,tab 1.6X0.6,pin Hsg,assy |Te Connectivity 2-1703773-1 Min Qty: 2280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
2-1703773-1-ND
|
DigiKey | CONN PLUG HSG 6POS 4.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1900 In Stock |
|
$1.0289 / $1.7000 | Buy Now |
DISTI #
2-1703773-1
|
Avnet Americas | Heavy Duty Sealed Connector 6POS,TAB 1.6X0.6,PIN HSG,ASSY - Bulk (Alt: 2-1703773-1) RoHS: Compliant Min Qty: 2280 Package Multiple: 380 Container: Bulk | 0 |
|
$0.9427 / $1.0643 | Buy Now |
DISTI #
571-2-1703773-1
|
Mouser Electronics | Automotive Connectors 6POSTAB 1.6X0.6PIN HSGASSY RoHS: Compliant | 773 |
|
$1.0200 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2280 Package Multiple: 380 Container: Box | 0Box |
|
$0.9510 | Buy Now |
DISTI #
AMP2-1703773-1
|
Heilind Electronics | 6POS,TAB 1.6X0.6,PIN HSG,ASSY | Americas - 0 in Stock |
|
$0.9575 / $1.0054 | Buy Now |
|
Onlinecomponents.com | 6POS,TAB 1.6X0.6,PIN HSG,ASSY RoHS: Compliant | 0 |
|
$0.9440 / $1.9770 | Buy Now |
|
Onlinecomponents.com | 6POS,TAB 1.6X0.6,PIN HSG,ASSY | 0 |
|
$1.0100 / $2.9900 | Buy Now |
DISTI #
2-1703773-1
|
TTI | Automotive Connectors 6POSTAB 1.6X0.6PIN HSGASSY Min Qty: 2280 Package Multiple: 2280 Container: Each | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
2-1703773-1
|
Avnet Americas | Heavy Duty Sealed Connector 6POS,TAB 1.6X0.6,PIN HSG,ASSY - Bulk (Alt: 2-1703773-1) RoHS: Compliant Min Qty: 2280 Package Multiple: 380 Container: Bulk | 0 |
|
$0.9427 / $1.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1703773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1703773-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.854 inch | |
Body Depth | 1.063 inch | |
Body Length | 1.146 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |