-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mini USB A R/A,Rcpt,SMT,REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1734327-2TR-ND
|
DigiKey | MINI USB, TYPE B, R/A, SMT Min Qty: 700 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7881 | Buy Now |
DISTI #
2-1734327-2
|
Avnet Americas | Mini USB Connector Receptacle 5 Position Right Angle Surface Mount - Tape and Reel (Alt: 2-1734327-2) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Reel | 0 |
|
$1.5707 / $1.8902 | Buy Now |
DISTI #
571-2-1734327-2
|
Mouser Electronics | USB Connectors MINI USB, TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$1.8100 / $1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
AMP2-1734327-2
|
Heilind Electronics | MINI USB, TYPE B, R/A, SMT | Americas - 0 in Stock |
|
$1.0873 / $2.1562 | Buy Now |
|
Onlinecomponents.com | MINI USB, TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$0.8840 / $1.9300 | Buy Now |
DISTI #
2-1734327-2
|
Avnet Americas | Mini USB Connector Receptacle 5 Position Right Angle Surface Mount - Tape and Reel (Alt: 2-1734327-2) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Reel | 0 |
|
$1.5707 / $1.8902 | Buy Now |
DISTI #
AMP2-1734327-2
|
Interstate Connecting Components | MINI USB, TYPE B, R/A, SMT | 0 |
|
$1.0873 / $2.1562 | Buy Now |
|
Master Electronics | MINI USB, TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$0.8840 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734327-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734327-2
TE Connectivity
Mini USB A R/A,Rcpt,SMT,REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |