-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRACE INERTIA CONN 2.5 PLUG HSG 4P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125471-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4279 In Stock |
|
$0.1415 / $0.3200 | Buy Now |
DISTI #
2-1747066-4
|
Avnet Americas | GRACE INERTIA CONN 2.5 PLUG HSG 4P BLUE - Bag (Alt: 2-1747066-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.1424 / $0.1559 | Buy Now |
DISTI #
571-2-1747066-4
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 2.5 PLUG HSG 4P BLUE RoHS: Compliant | 0 |
|
$0.1400 / $0.3200 | Order Now |
DISTI #
V99:2348_16396329
|
Arrow Electronics | Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Blue Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1702 | Americas - 10 |
|
$0.0150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.1330 | Buy Now |
DISTI #
AMP2-1747066-4
|
Heilind Electronics | GRACE INERTIA CONN 2.5 PLUG HS | Americas - 0 in Stock |
|
$0.1288 / $0.1508 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONN 2.5 PLUG HSG 4P BLUE RoHS: Compliant | 0 |
|
$0.1550 / $0.2260 | Buy Now |
DISTI #
2-1747066-4
|
Avnet Americas | GRACE INERTIA CONN 2.5 PLUG HSG 4P BLUE - Bag (Alt: 2-1747066-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.1424 / $0.1559 | Buy Now |
DISTI #
AMP2-1747066-4
|
Interstate Connecting Components | GRACE INERTIA CONN 2.5 PLUG HS | 0 |
|
$0.1288 / $0.1508 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.2432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1747066-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1747066-4
TE Connectivity
GRACE INERTIA CONN 2.5 PLUG HSG 4P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.293 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.476 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |