Part Details for 2-1755142-5 by TE Connectivity
Overview of 2-1755142-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1755142-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1229
|
Newark | 7022Mfi=Rly,std,2P,off,28V,10M,i |Amp Te Connectivity 2-1755142-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$679.8300 / $705.0200 | Buy Now |
DISTI #
2266-2-1755142-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$583.4000 / $704.6100 | Buy Now |
DISTI #
2-1755142-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$677.9840 | Buy Now |
DISTI #
2-1755142-5
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 28VDC Panel Mount - Bulk (Alt: 2-1755142-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$565.7864 / $680.8616 | Buy Now |
DISTI #
571-2-1755142-5
|
Mouser Electronics | Time Delay & Timing Relays 7022MFI=RLY,STD,2P,OFF,28V,10M,I | 0 |
|
$653.6800 / $677.9000 | Order Now |
DISTI #
71994414
|
RS | Relay, 7022Mfi=Std, 2P, Off, 28V, 10M, I | TE Connectivity 2-1755142-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$726.3700 | RFQ |
DISTI #
AMP2-1755142-5
|
Heilind Electronics | 7022MFI=RLY,STD,2P,OFF,28V,10M | Americas - 0 in Stock |
|
$437.6324 / $515.8060 | Buy Now |
|
Onlinecomponents.com | 7022MFI=RLY,STD,2P,OFF,28V,10M,I |
11 Partner Stock |
|
$568.5400 / $698.8200 | Buy Now |
DISTI #
2-1755142-5
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 28VDC Panel Mount - Bulk (Alt: 2-1755142-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$565.7864 / $680.8616 | Buy Now |
DISTI #
2-1755142-5
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 28VDC Panel Mount - Bulk (Alt: 2-1755142-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$565.7864 / $680.8616 | Buy Now |
Part Details for 2-1755142-5
2-1755142-5 CAD Models
2-1755142-5 Part Data Attributes
|
2-1755142-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1755142-5
TE Connectivity
7022MFI=RLY,STD,2P,OFF,28V,10M,I
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |