-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Surface Mount Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2290
|
Newark | Modular Jack, Rj45, Shield, Smt, 6U Au |Te Connectivity 2-1775365-5 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.3000 | Buy Now |
DISTI #
2266-2-1775365-5TR-ND
|
DigiKey | CONN MOD JACK 8P8C SHLD Min Qty: 110 Lead time: 34 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
330 In Stock |
|
$3.0100 / $3.8000 | Buy Now |
DISTI #
2-1775365-5-ND
|
DigiKey | CONN MOD JACK 8P8C SHLD Min Qty: 110 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4508 | Buy Now |
DISTI #
2-1775365-5
|
Avnet Americas | Conn RJ-45 - Tape and Reel (Alt: 2-1775365-5) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Container: Reel | 0 |
|
$1.6843 / $2.0269 | Buy Now |
DISTI #
571-2-1775365-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK RJ45 SHIELD SMT 6u Au RoHS: Compliant | 0 |
|
$2.0700 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 660 | 0 |
|
$1.6800 | Buy Now |
DISTI #
AMP2-1775365-5
|
Heilind Electronics | MODULAR JACK, RJ45, SHIELD, SM | Americas - 0 in Stock |
|
$1.7789 / $1.8567 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK, RJ45, SHIELD, SMT, 6u" Au RoHS: Compliant |
330 Partner Stock |
|
$2.1800 / $2.6200 | Buy Now |
DISTI #
AMP2-1775365-5
|
Interstate Connecting Components | MODULAR JACK, RJ45, SHIELD, SM | 0 |
|
$1.7789 / $1.8567 | Buy Now |
DISTI #
2-1775365-5
|
Avnet Abacus | Conn RJ-45 - Tape and Reel (Alt: 2-1775365-5) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1775365-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1775365-5
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Surface Mount Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.465 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.039 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |