Part Details for 2-178128-3 by TE Connectivity
Overview of 2-178128-3 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-178128-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3628
|
Newark | Plug And Socket Connector Housing, Product Range:Dynamic D-3000 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:5.08Mm, For Use With:D-3200S Dynamic Series Connectors, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2-178128-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3276 |
|
$0.9170 / $1.1800 | Buy Now |
DISTI #
A29360-ND
|
DigiKey | CONN RCPT HSG 3POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11459 In Stock |
|
$0.4554 / $0.6200 | Buy Now |
DISTI #
2-178128-3
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-178128-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4518 / $0.5101 | Buy Now |
DISTI #
70C3628
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 70C3628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 3270 Partner Stock |
|
$0.6720 / $0.9700 | Buy Now |
DISTI #
571-2-178128-3
|
Mouser Electronics | Headers & Wire Housings HSG REC 1X03C F/H RoHS: Compliant | 3080 |
|
$0.4890 / $1.0600 | Buy Now |
DISTI #
E02:0323_01926966
|
Arrow Electronics | Dynamic 3200 Rec Hog 3P (Sgl) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 | Europe - 23759 |
|
$0.3571 / $0.4171 | Buy Now |
DISTI #
V99:2348_11461418
|
Arrow Electronics | Dynamic 3200 Rec Hog 3P (Sgl) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2223 | Americas - 559 |
|
$0.4888 | Buy Now |
|
Future Electronics | 3 Position Single Row 9.8 N 5.08 mm Pitch Wire to Board RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3860 | Buy Now |
DISTI #
AMP2-178128-3
|
Heilind Electronics | DYNAMIC 3200 REC HSG 3P (SGL) | Americas - 0 in Stock |
|
$0.4350 / $0.5438 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 REC HSG 3P (SGL) RoHS: Compliant |
14630 In Stock |
|
$0.4182 / $0.4905 | Buy Now |
Part Details for 2-178128-3
2-178128-3 CAD Models
2-178128-3 Part Data Attributes
|
2-178128-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178128-3
TE Connectivity
(2-178128-3) DYNAMIC 3200 REC HSG 3P (SGL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.283 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.169 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |