Part Details for 2-179553-3 by TE Connectivity
Overview of 2-179553-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-179553-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7276
|
Newark | Connector Housing, Plug, 3Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 2-179553-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$0.8760 / $1.4000 | Buy Now |
DISTI #
02H6345
|
Newark | Dynamic D-3200 Wtw Tab Hsg 3P Rohs Compliant: Yes |Amp Te Connectivity 2-179553-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 / $0.6730 | Buy Now |
DISTI #
A29566-ND
|
DigiKey | CONN PLUG HSG 3POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6652 In Stock |
|
$0.5796 / $1.0800 | Buy Now |
DISTI #
2-179553-3
|
Avnet Americas | Conn Housing M 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-179553-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.6492 | Buy Now |
DISTI #
571-2-179553-3
|
Mouser Electronics | Headers & Wire Housings 3 POS HOUSING TAB KEY Y RoHS: Compliant | 1554 |
|
$0.5790 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5460 | Buy Now |
DISTI #
AMP2-179553-3
|
Heilind Electronics | DYNAMIC D-3200 WTW TAB HSG 3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D-3200 WTW TAB HSG 3P RoHS: Compliant |
1334 In Stock |
|
$0.8260 / $1.2830 | Buy Now |
DISTI #
2-179553-3
|
TTI | Headers & Wire Housings 3 POS HOUSING TAB KEY Y Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.3980 / $0.5730 | Buy Now |
DISTI #
2-179553-3
|
Avnet Americas | Conn Housing M 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-179553-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.6492 | Buy Now |
Part Details for 2-179553-3
2-179553-3 CAD Models
2-179553-3 Part Data Attributes
|
2-179553-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179553-3
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |