-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 20VDC, Wire Terminal, Flush Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8562
|
Newark | Drd16Setr04=Rot Dip,16P, smt |Te Connectivity 2-1825007-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
2-1825007-0-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.4VA 20V Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7154 | Buy Now |
DISTI #
2-1825007-0
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 2-1825007-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Reel | 500 Factory Stock |
|
$2.8230 / $3.0918 | Buy Now |
|
Future Electronics | DRD16SETR04=ROT DIP,16P,SMT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
DISTI #
AMP2-1825007-0
|
Heilind Electronics | DRD16SETR04=ROT DIP,16P,SMT | Americas - 0 in Stock |
|
$3.2948 | Buy Now |
|
Onlinecomponents.com | DRD16SETR04=ROT DIP,16P,SMT RoHS: Compliant |
500 In Stock |
|
$2.5700 / $3.5600 | Buy Now |
DISTI #
AMP2-1825007-0
|
Interstate Connecting Components | DRD16SETR04=ROT DIP,16P,SMT | 0 |
|
$3.2948 | Buy Now |
DISTI #
2-1825007-0
|
Avnet Abacus | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R (Alt: 2-1825007-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1825007-0
|
Avnet Abacus | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R (Alt: 2-1825007-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DRD16SETR04=ROT DIP,16P,SMT RoHS: Compliant |
500 In Stock |
|
$2.5700 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825007-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825007-0
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 20VDC, Wire Terminal, Flush Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10.01 mm | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |